
* Images are for reference only
BD5242G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD5242G-TR
- JLCPCB Part #
- C414244
- Package
- SSOP-5
- Description
- -40℃~+105℃ 1 2.3V~6V 4.2V 850nA Active Low Open Drain Voltage Detector SSOP-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 77
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 76
In-stock Item Pricing
Qty Unit Price
1+
$0.2049
50+
$0.1691
150+
$0.1537
500+
$0.1346
3000+
$0.1261
6000+
$0.1209
Welcome back, may I help you?