
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Azoteq | |
| Package | WLCSP-11(1.1x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 1.75uA | |
| Number of Channels | 3 | |
| Voltage - Supply | 1.71V~3.5V | |
| Features | Capacitive Touch、Inductive Touch、Automatic sensitivity calibration、Proximity detection、Gesture detection、Sliding touch | |
| ESD Protection Voltage | 2kV | |
| Current - Supply | 125uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IQS323001CSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Azoteq | |
| Package | WLCSP-11(1.1x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 1.75uA | |
| Number of Channels | 3 | |
| Voltage - Supply | 1.71V~3.5V | |
| Features | Capacitive Touch、Inductive Touch、Automatic sensitivity calibration、Proximity detection、Gesture detection、Sliding touch | |
| ESD Protection Voltage | 2kV | |
| Current - Supply | 125uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IQS323001CSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IQS323001CSR datasheets or manufacturer documentation.
Datasheet: IQS323001CSR Datasheet (PDF)
The IQS323001CSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.