
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Autonics | |
| Package | - | |
| Load Current | 1A | |
| Operating Temperature | -20℃~+70℃ | |
| Load Voltage | 5V~240V | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 4A | |
| Static dv/dt | 0.5V/ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRS1-A1X201 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Autonics | |
| Package | - | |
| Load Current | 1A | |
| Operating Temperature | -20℃~+70℃ | |
| Load Voltage | 5V~240V | |
| Input Type | DC | |
| Zero Crossing Circuit | No | |
| Contact Form | 1 Form A (SPST-NO) | |
| Current - Surge(Itsm) | 4A | |
| Static dv/dt | 0.5V/ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRS1-A1X201. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRS1-A1X201 datasheets or manufacturer documentation.
Datasheet: SRS1-A1X201 Datasheet (PDF)
The SRS1-A1X201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.