
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Astrodyne TDI | |
| Package | Plugin | |
| Leakage Current | 70uA | |
| Length | 36.5mm | |
| Current Rating | 10A | |
| Height | 20mm | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | Through hole | |
| Width | 31.5mm | |
| Voltage - Input | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP190-10-.47 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | Astrodyne TDI | |
| Package | Plugin | |
| Leakage Current | 70uA | |
| Length | 36.5mm | |
| Current Rating | 10A | |
| Height | 20mm | |
| Filter Type | Single-Phase Filter | |
| Mounting Type | Through hole | |
| Width | 31.5mm | |
| Voltage - Input | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP190-10-.47. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP190-10-.47 datasheets or manufacturer documentation.
Datasheet: RP190-10-.47 Datasheet (PDF)
The RP190-10-.47 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.