
* Images are for reference only
RP125-80-4.7-W
Extended
- Manufacturer
- Astrodyne TDI
- MFR.Part #
- RP125-80-4.7-W
- JLCPCB Part #
- C6983020
- Package
- -
- Description
- -、-、250V、250V、250V、250V、480V、480V、480V、520V、600V、3.5kV、3.5kV、3.5kV、3.5kV、3.8kV 3A、4A、50A、80A、80A、150A、180A、400A、1kA、1.6kA Base Mount、Base Mount、Base Mount、Base Mount、Base Mount、Base Mount、Base Mount、Base Mount、Through Hole、Base Mount、Surface Mount,Vertical Single-Phase Filter、Three-Phase (Delta)、Three-Phase (Delta)、Three-Phase (Delta)、Three-Phase (Delta)、Three-Phase (Delta)、Three-Phase (Delta)、Three-Phase (Delta)、Single-Phase Filter - EMC Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$467.4057
200+
$186.4979
500+
$180.2666