
* Images are for reference only
AWLP 14/3,2-G
Extended
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- AWLP 14/3,2-G
- JLCPCB Part #
- C6747812
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Gold Through Hole Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 132
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0228
264+
$0.4085
528+
$0.3940
1056+
$0.3876
Related Products