
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | SMD-10P,10.9x7.7mm | |
| Current Range | 10.7A | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | 200mV/A | |
| Standby Current | 20mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3kVrms | |
| Features | Overcurrent Protection、Bidirectional detection、Under-voltage lockout、Power-on reset、Current accumulation function、TMR technology、Built-in clear and self-test、Dual-channel overcurrent detection | |
| Current Terminal Resistance | 0.27mΩ | |
| Response Time (tr) | 1us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CZ3701 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | SMD-10P,10.9x7.7mm | |
| Current Range | 10.7A | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | 200mV/A | |
| Standby Current | 20mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Bidirectional Current Detection | Support | |
| Isolation Voltage(Vrms) | 3kVrms | |
| Features | Overcurrent Protection、Bidirectional detection、Under-voltage lockout、Power-on reset、Current accumulation function、TMR technology、Built-in clear and self-test、Dual-channel overcurrent detection | |
| Current Terminal Resistance | 0.27mΩ | |
| Response Time (tr) | 1us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CZ3701. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CZ3701 datasheets or manufacturer documentation.
Datasheet: CZ3701 Datasheet (PDF)
The CZ3701 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.