
AK7755EN
- Manufacturer
- MFR.Part #
- AK7755EN
- JLCPCB Part #
- C2651542
- Package
- VQFN-36-EP(6x6)
- Description
- -40℃~+85℃ 18.6MHz Integrated ADC interface、High-speed peripheral interface、Parallel data channel VQFN-36-EP(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | VQFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Maximum Speed | 18.6MHz | |
| Features | Integrated ADC interface、High-speed peripheral interface、Parallel data channel |

* Images are for reference only
AK7755EN
Extended- Manufacturer
- MFR.Part #
- AK7755EN
- JLCPCB Part #
- C2651542
- Package
- VQFN-36-EP(6x6)
- Description
- -40℃~+85℃ 18.6MHz Integrated ADC interface、High-speed peripheral interface、Parallel data channel VQFN-36-EP(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AK7755EN
Extended- Manufacturer
- MFR.Part #
- AK7755EN
- JLCPCB Part #
- C2651542
- Package
- VQFN-36-EP(6x6)
- Description
- -40℃~+85℃ 18.6MHz Integrated ADC interface、High-speed peripheral interface、Parallel data channel VQFN-36-EP(6x6) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK7755EN Specifications
AK7755EN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | VQFN-36-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Maximum Speed | 18.6MHz | |
| Features | Integrated ADC interface、High-speed peripheral interface、Parallel data channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK7755EN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AK7755EN Documents
AK7755EN datasheets or manufacturer documentation.
Datasheet: AK7755EN Datasheet (PDF)
AK7755EN Schematic Symbol & PCB Footprint
The AK7755EN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.