
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | HWQFN-24-EP(4x4) | |
| Frequency Range | 90MHz~300MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Low-power mode、Built-in power detector、Variable gain control | |
| P1dB | 5dBm | |
| Noise Figure | 7dB | |
| Current - Supply | 155mA | |
| Gain | 21dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK1291 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | HWQFN-24-EP(4x4) | |
| Frequency Range | 90MHz~300MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Low-power mode、Built-in power detector、Variable gain control | |
| P1dB | 5dBm | |
| Noise Figure | 7dB | |
| Current - Supply | 155mA | |
| Gain | 21dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK1291. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AK1291 datasheets or manufacturer documentation.
Datasheet: AK1291 Datasheet (PDF)
The AK1291 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.