
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 4.5mA | |
| RF Frequency Range | 10MHz~2GHz | |
| IP3 | 12dBm | |
| LO Frequency Range | 10MHz~2GHz | |
| Voltage - Supply | 2.7V~5.25V | |
| IF Frequency Range | 10MHz~1GHz | |
| Gain/Loss | 4dB | |
| P1dB | -1dBm | |
| Features | Single-ended/Differential Interface Integration | |
| Noise Figure | 8.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AK1228 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Asahi Kasei Microdevices | |
| Package | TQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Supply | 4.5mA | |
| RF Frequency Range | 10MHz~2GHz | |
| IP3 | 12dBm | |
| LO Frequency Range | 10MHz~2GHz | |
| Voltage - Supply | 2.7V~5.25V | |
| IF Frequency Range | 10MHz~1GHz | |
| Gain/Loss | 4dB | |
| P1dB | -1dBm | |
| Features | Single-ended/Differential Interface Integration | |
| Noise Figure | 8.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AK1228. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AK1228 datasheets or manufacturer documentation.
Datasheet: AK1228 Datasheet (PDF)
The AK1228 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.