CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. D211BCV
D211BCV - 1
D211BCV - 2
D211BCV - 3
Extended1/3
* Images are for reference only

D211BCV

Attributes
Value
Manufacturer
Artinchip
MFR.Part #
D211BCV
JLCPCB Part #
C19268968
Package
QFN-88(10x10mm)
Description
-20℃~+105℃ 100 12bit 600MHz 64 bit 900mV~1.32V 96KB RISC-V QFN-88(10x10mm) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerArtinchip
PackageQFN-88(10x10mm)
Operating Temperature-20℃~+105℃
CPU Maximum Speed600MHz
Voltage - Supply900mV~1.32V
Core Size64 bit
RAM Size96KB
CPU CoreRISC-V
Number of I/O100
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. D211BCV
D211BCV

* Images are for reference only

D211BCV

Extended
Manufacturer

Artinchip

MFR.Part #
D211BCV
JLCPCB Part #
C19268968
Package
QFN-88(10x10mm)
Description
-20℃~+105℃ 100 12bit 600MHz 64 bit 900mV~1.32V 96KB RISC-V QFN-88(10x10mm) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D211BCV

* Images are for reference only

D211BCV

Extended
Manufacturer

Artinchip

MFR.Part #
D211BCV
JLCPCB Part #
C19268968
Package
QFN-88(10x10mm)
Description
-20℃~+105℃ 100 12bit 600MHz 64 bit 900mV~1.32V 96KB RISC-V QFN-88(10x10mm) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D211BCV Specifications

D211BCV technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerArtinchip
PackageQFN-88(10x10mm)
Operating Temperature-20℃~+105℃
CPU Maximum Speed600MHz
Voltage - Supply900mV~1.32V
Core Size64 bit
RAM Size96KB
CPU CoreRISC-V
Number of I/O100
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D211BCV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D211BCV Documents

D211BCV datasheets or manufacturer documentation.

Datasheet: D211BCV Datasheet (PDF)

D211BCV Schematic Symbol & PCB Footprint

The D211BCV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.