
SXN15-48S1V8-R
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Output Current(Max) | 6A | |
| Output Power | 10.8W | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Type | Open type | |
| Voltage - Supply | 33V~75V | |
| Frequency | 265kHz | |
| Output Voltage | 1.8V | |
| Ripple Noise | 40mVp-p |

* Images are for reference only
SXN15-48S1V8-R
Extended- Manufacturer
- MFR.Part #
- SXN15-48S1V8-R
- JLCPCB Part #
- C19385095
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SXN15-48S1V8-R
Extended- Manufacturer
- MFR.Part #
- SXN15-48S1V8-R
- JLCPCB Part #
- C19385095
- Package
- -
- Description
- - Isolated Power Modules
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SXN15-48S1V8-R Specifications
SXN15-48S1V8-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Output Current(Max) | 6A | |
| Output Power | 10.8W | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Type | Open type | |
| Voltage - Supply | 33V~75V | |
| Frequency | 265kHz | |
| Output Voltage | 1.8V | |
| Ripple Noise | 40mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SXN15-48S1V8-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SXN15-48S1V8-R Documents
SXN15-48S1V8-R datasheets or manufacturer documentation.
Datasheet: SXN15-48S1V8-R Datasheet (PDF)
SXN15-48S1V8-R Schematic Symbol & PCB Footprint
The SXN15-48S1V8-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.