
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 12A | |
| Output Voltage Accuracy | ±5‰ | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 16mm | |
| Capacitive Load(Max) | 110uF | |
| Voltage - Supply | 3V~5.5V | |
| Height | 7.93mm | |
| Switching Frequency | 600kHz | |
| Output Voltage | 900mV~3.3V | |
| Width | 13.46mm | |
| Ripple Noise | 40mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMT12F-05W3V3J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 12A | |
| Output Voltage Accuracy | ±5‰ | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 16mm | |
| Capacitive Load(Max) | 110uF | |
| Voltage - Supply | 3V~5.5V | |
| Height | 7.93mm | |
| Switching Frequency | 600kHz | |
| Output Voltage | 900mV~3.3V | |
| Width | 13.46mm | |
| Ripple Noise | 40mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMT12F-05W3V3J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMT12F-05W3V3J datasheets or manufacturer documentation.
Datasheet: SMT12F-05W3V3J Datasheet (PDF)
The SMT12F-05W3V3J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.