
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | SIP,22.9x8.4mm | |
| Output Current(Max) | 8A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93% | |
| Length | 22.86mm | |
| Voltage - Supply | 2.95V~3.65V | |
| Height | 10.16mm | |
| Switching Frequency | 600kHz | |
| Width | 8.38mm | |
| Output Voltage | 800mV~2.5V | |
| Quiescent Supply Current | 10mA | |
| Ripple Noise | 20mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTV03010WAD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | SIP,22.9x8.4mm | |
| Output Current(Max) | 8A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 93% | |
| Length | 22.86mm | |
| Voltage - Supply | 2.95V~3.65V | |
| Height | 10.16mm | |
| Switching Frequency | 600kHz | |
| Width | 8.38mm | |
| Output Voltage | 800mV~2.5V | |
| Quiescent Supply Current | 10mA | |
| Ripple Noise | 20mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTV03010WAD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTV03010WAD datasheets or manufacturer documentation.
Datasheet: PTV03010WAD Datasheet (PDF)
The PTV03010WAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.