CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12060WAZ
PTH12060WAZ
Extended
* Images are for reference only

PTH12060WAZ

Attributes
Value
Manufacturer
Artesyn
MFR.Part #
PTH12060WAZ
JLCPCB Part #
C5829907
Package
SMD-10P
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 10A 10mA 15.75mm 25.27mm 25mVp-p 350kHz 94% 9mm Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control ±2% SMD-10P DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerArtesyn
PackageSMD-10P
Output Current(Max)10A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
Length25.27mm
Voltage - Supply10.8V~13.2V
Height9mm
Switching Frequency350kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control
Width15.75mm
Output Voltage1.2V~5.5V
Quiescent Supply Current10mA
Ripple Noise25mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12060WAZ
PTH12060WAZ

* Images are for reference only

PTH12060WAZ

Extended
Manufacturer

Artesyn

MFR.Part #
PTH12060WAZ
JLCPCB Part #
C5829907
Package
SMD-10P
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 10A 10mA 15.75mm 25.27mm 25mVp-p 350kHz 94% 9mm Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control ±2% SMD-10P DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12060WAZ

* Images are for reference only

PTH12060WAZ

Extended
Manufacturer

Artesyn

MFR.Part #
PTH12060WAZ
JLCPCB Part #
C5829907
Package
SMD-10P
Description
-40℃~+85℃ 1 1.2V~5.5V 10.8V~13.2V 10A 10mA 15.75mm 25.27mm 25mVp-p 350kHz 94% 9mm Short Circuit Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control ±2% SMD-10P DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12060WAZ Specifications

PTH12060WAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerArtesyn
PackageSMD-10P
Output Current(Max)10A
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency94%
Length25.27mm
Voltage - Supply10.8V~13.2V
Height9mm
Switching Frequency350kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control
Width15.75mm
Output Voltage1.2V~5.5V
Quiescent Supply Current10mA
Ripple Noise25mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH12060WAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH12060WAZ Documents

PTH12060WAZ datasheets or manufacturer documentation.

Datasheet: PTH12060WAZ Datasheet (PDF)

PTH12060WAZ Schematic Symbol & PCB Footprint

The PTH12060WAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.