CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. LPS58
LPS58
Extended
* Images are for reference only

LPS58

Attributes
Value
Manufacturer
Artesyn
MFR.Part #
LPS58
JLCPCB Part #
C7295687
Package
-
Description
0℃~+50℃ 1 1.25A 480mVp-p 48V 80%~85% 90V~264V Short Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage、Remote sampling compensation ±2% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerArtesyn
Package-
Output Current(Max)1.25A
Output Voltage Accuracy±2%
Operating Temperature Range0℃~+50℃
Number of Outputs1
Conversion Efficiency80%~85%
Voltage - Supply90V~264V
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage、Remote sampling compensation
Output Voltage48V
Ripple Noise480mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. LPS58
LPS58

* Images are for reference only

LPS58

Extended
Manufacturer

Artesyn

MFR.Part #
LPS58
JLCPCB Part #
C7295687
Package
-
Description
0℃~+50℃ 1 1.25A 480mVp-p 48V 80%~85% 90V~264V Short Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage、Remote sampling compensation ±2% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPS58

* Images are for reference only

LPS58

Extended
Manufacturer

Artesyn

MFR.Part #
LPS58
JLCPCB Part #
C7295687
Package
-
Description
0℃~+50℃ 1 1.25A 480mVp-p 48V 80%~85% 90V~264V Short Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage、Remote sampling compensation ±2% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPS58 Specifications

LPS58 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerArtesyn
Package-
Output Current(Max)1.25A
Output Voltage Accuracy±2%
Operating Temperature Range0℃~+50℃
Number of Outputs1
Conversion Efficiency80%~85%
Voltage - Supply90V~264V
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage、Remote sampling compensation
Output Voltage48V
Ripple Noise480mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPS58. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPS58 Documents

LPS58 datasheets or manufacturer documentation.

Datasheet: LPS58 Datasheet (PDF)

LPS58 Schematic Symbol & PCB Footprint

The LPS58 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.