
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | SMD-28P,25.4x12.7mm | |
| Output Current(Max) | 25A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 95.5% | |
| Function | Step-down type | |
| Length | 25.4mm | |
| Voltage - Supply | 7.5V~14V | |
| Capacitive Load(Max) | 2200uF | |
| Height | 12.192mm | |
| Features | Programmable output voltage | |
| Switching Frequency | 571kHz、800kHz | |
| Width | 12.5mm | |
| Output Voltage | 600mV~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LGA50D-01DADJJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | SMD-28P,25.4x12.7mm | |
| Output Current(Max) | 25A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 95.5% | |
| Function | Step-down type | |
| Length | 25.4mm | |
| Voltage - Supply | 7.5V~14V | |
| Capacitive Load(Max) | 2200uF | |
| Height | 12.192mm | |
| Features | Programmable output voltage | |
| Switching Frequency | 571kHz、800kHz | |
| Width | 12.5mm | |
| Output Voltage | 600mV~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGA50D-01DADJJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LGA50D-01DADJJ datasheets or manufacturer documentation.
Datasheet: LGA50D-01DADJJ Datasheet (PDF)
The LGA50D-01DADJJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.