
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,50.8x25.4mm | |
| Operating Temperature | -40℃~+70℃ | |
| Output Current(Max) | 410mA | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Type | Open type | |
| Length | 50.8mm | |
| Voltage - Supply | 18V~75V | |
| Frequency | 400kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CXA10-48D12J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | DIP,50.8x25.4mm | |
| Operating Temperature | -40℃~+70℃ | |
| Output Current(Max) | 410mA | |
| Output Power | 10W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 2 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 83% | |
| Type | Open type | |
| Length | 50.8mm | |
| Voltage - Supply | 18V~75V | |
| Frequency | 400kHz | |
| Height | 10mm | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXA10-48D12J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CXA10-48D12J datasheets or manufacturer documentation.
Datasheet: CXA10-48D12J Datasheet (PDF)
The CXA10-48D12J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.