BXA10-12D05-S
Extended
* Images are for reference only

BXA10-12D05-S

Attributes
Value
Manufacturer
MFR.Part #
BXA10-12D05-S
JLCPCB Part #
C19470303
Package
-
Description
- Isolated Power Modules
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerArtesyn
Package-
Operating Temperature-25℃~+71℃
Output Current(Max)1A
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs2
Conversion Efficiency81%
Voltage - Supply9V~18V
Frequency400kHz
Output Voltage±5V
Ripple Noise100mVp-p