ATH10K12-9SJL
Extended
* Images are for reference only

ATH10K12-9SJL

Attributes
Value
Manufacturer
MFR.Part #
ATH10K12-9SJL
JLCPCB Part #
C19427926
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerArtesyn
Package-
Output Current(Max)10A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency92%
TypeOpen type
Length36.83mm
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)330uF
Height8.5mm
Width13.46mm
Output Voltage1.2V~5.5V
Ripple Noise30mVp-p