
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 8A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Type | Open type | |
| Voltage - Supply | 6.5V~13V | |
| Switching Frequency | 400kHz | |
| Output Voltage | 1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APC08M08-J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Output Current(Max) | 8A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Type | Open type | |
| Voltage - Supply | 6.5V~13V | |
| Switching Frequency | 400kHz | |
| Output Voltage | 1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APC08M08-J. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APC08M08-J datasheets or manufacturer documentation.
Datasheet: APC08M08-J Datasheet (PDF)
The APC08M08-J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.