
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 36V~75V | |
| Frequency | 290kHz | |
| Output Voltage | 5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AEE03A48-97 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Artesyn | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Output Current(Max) | 3A | |
| Output Power | 15W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 36V~75V | |
| Frequency | 290kHz | |
| Output Voltage | 5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AEE03A48-97. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AEE03A48-97 datasheets or manufacturer documentation.
Datasheet: AEE03A48-97 Datasheet (PDF)
The AEE03A48-97 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.