
* Images are for reference only
16-6501-20
Extended
- Manufacturer
- Aries Electronics, Inc.
- MFR.Part #
- 16-6501-20
- JLCPCB Part #
- C7164190
- Package
- Plugin
- Description
- -55℃~+105℃ 16P 2.54mm DIP Phosphor bronze Tin 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8504
198+
$5.5270
506+
$5.3421
990+
$5.2504