
* Images are for reference only
AP735 2R F
Extended
- Manufacturer
- Arcol
- MFR.Part #
- AP735 2R F
- JLCPCB Part #
- C20274964
- Package
- TO-263
- Description
- -55℃~+155℃ 2Ω 35W ±1% ±100ppm/℃ TO-263 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7052
200+
$2.2776
500+
$2.2004
1000+
$2.1634