
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | AntennaHome | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 433MHz | |
| Impedance | 50Ω | |
| Input/Output | SMA-J to OPEN | |
| SWR | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AH1G.103 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Cables | |
| Manufacturer | AntennaHome | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 433MHz | |
| Impedance | 50Ω | |
| Input/Output | SMA-J to OPEN | |
| SWR | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH1G.103. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AH1G.103 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.