CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. AT2500F-3.5-8-A-A-EFR
AT2500F-3.5-8-A-A-EFR
Extended
* Images are for reference only

AT2500F-3.5-8-A-A-EFR

Attributes
Value
Manufacturer
Antenk
MFR.Part #
AT2500F-3.5-8-A-A-EFR
JLCPCB Part #
C42438174
Package
P=3.5mm
Description
1 125V 1x8P 3.5mm 8 8A 8P Green Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerAntenk
PackageP=3.5mm
Number of Positions or Pins1x8P
Voltage Rating (Max)125V
Number of Rows1
Termination StyleScrew
ColorGreen
Connector TypeMale Plug
Number of Pins8P
Pitch3.5mm
Current Rating8A
Number of PINs Per Row8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. AT2500F-3.5-8-A-A-EFR
AT2500F-3.5-8-A-A-EFR

* Images are for reference only

AT2500F-3.5-8-A-A-EFR

Extended
Manufacturer

Antenk

MFR.Part #
AT2500F-3.5-8-A-A-EFR
JLCPCB Part #
C42438174
Package
P=3.5mm
Description
1 125V 1x8P 3.5mm 8 8A 8P Green Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT2500F-3.5-8-A-A-EFR

* Images are for reference only

AT2500F-3.5-8-A-A-EFR

Extended
Manufacturer

Antenk

MFR.Part #
AT2500F-3.5-8-A-A-EFR
JLCPCB Part #
C42438174
Package
P=3.5mm
Description
1 125V 1x8P 3.5mm 8 8A 8P Green Male Plug Screw P=3.5mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT2500F-3.5-8-A-A-EFR Specifications

AT2500F-3.5-8-A-A-EFR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerAntenk
PackageP=3.5mm
Number of Positions or Pins1x8P
Voltage Rating (Max)125V
Number of Rows1
Termination StyleScrew
ColorGreen
Connector TypeMale Plug
Number of Pins8P
Pitch3.5mm
Current Rating8A
Number of PINs Per Row8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT2500F-3.5-8-A-A-EFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT2500F-3.5-8-A-A-EFR Schematic Symbol & PCB Footprint

The AT2500F-3.5-8-A-A-EFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.