
992G5-BK
- Manufacturer
- MFR.Part #
- 992G5-BK
- JLCPCB Part #
- C17515239
- Package
- -
- Description
- 1 - Power connector / plug connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power connector / plug connector | |
| Manufacturer | Anderson Power | |
| Package | - | |
| Number of Rows | 1 |

* Images are for reference only
992G5-BK
Extended- Manufacturer
- MFR.Part #
- 992G5-BK
- JLCPCB Part #
- C17515239
- Package
- -
- Description
- 1 - Power connector / plug connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
992G5-BK
Extended- Manufacturer
- MFR.Part #
- 992G5-BK
- JLCPCB Part #
- C17515239
- Package
- -
- Description
- 1 - Power connector / plug connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
992G5-BK Specifications
992G5-BK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power connector / plug connector | |
| Manufacturer | Anderson Power | |
| Package | - | |
| Number of Rows | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 992G5-BK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

992G5-BK Documents
992G5-BK datasheets or manufacturer documentation.
Datasheet: 992G5-BK Datasheet (PDF)
992G5-BK Schematic Symbol & PCB Footprint
The 992G5-BK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.