


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | 0805 | |
| Frequency Range | 3.6GHz~5.1GHz | |
| Operating Temperature | -55℃~+140℃ | |
| Insertion Loss | 0.5dB | |
| Features | 90-degree phase coupling | |
| Return Loss | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X4C45J1-03G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Anaren | |
| Package | 0805 | |
| Frequency Range | 3.6GHz~5.1GHz | |
| Operating Temperature | -55℃~+140℃ | |
| Insertion Loss | 0.5dB | |
| Features | 90-degree phase coupling | |
| Return Loss | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X4C45J1-03G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The X4C45J1-03G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.