CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BD2425J50200AHF
BD2425J50200AHF
Extended
* Images are for reference only

BD2425J50200AHF

Attributes
Value
Manufacturer
Anaren
MFR.Part #
BD2425J50200AHF
JLCPCB Part #
C502746
Package
0805
Description
-55℃~+85℃ 0.5dB 0.8dB 2.4GHz~2.5GHz 2° 37dB 50Ω:200Ω 9.5dB 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerAnaren
Package0805
Common Mode Rejection Ratio(CMRR)37dB
Frequency Range2.4GHz~2.5GHz
Operating Temperature-55℃~+85℃
Phase Difference2°
Return Loss(Min)9.5dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Amplitude Balance (Max)0.5dB
Insertion Loss (Max)0.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. BD2425J50200AHF
BD2425J50200AHF

* Images are for reference only

BD2425J50200AHF

Extended
Manufacturer

Anaren

MFR.Part #
BD2425J50200AHF
JLCPCB Part #
C502746
Package
0805
Description
-55℃~+85℃ 0.5dB 0.8dB 2.4GHz~2.5GHz 2° 37dB 50Ω:200Ω 9.5dB 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD2425J50200AHF

* Images are for reference only

BD2425J50200AHF

Extended
Manufacturer

Anaren

MFR.Part #
BD2425J50200AHF
JLCPCB Part #
C502746
Package
0805
Description
-55℃~+85℃ 0.5dB 0.8dB 2.4GHz~2.5GHz 2° 37dB 50Ω:200Ω 9.5dB 0805 Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BD2425J50200AHF Specifications

BD2425J50200AHF technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerAnaren
Package0805
Common Mode Rejection Ratio(CMRR)37dB
Frequency Range2.4GHz~2.5GHz
Operating Temperature-55℃~+85℃
Phase Difference2°
Return Loss(Min)9.5dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Amplitude Balance (Max)0.5dB
Insertion Loss (Max)0.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BD2425J50200AHF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BD2425J50200AHF Schematic Symbol & PCB Footprint

The BD2425J50200AHF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.