
* Images are for reference only
ATDC24V5V10AP
Extended
- Manufacturer
- Analog Technologies
- MFR.Part #
- ATDC24V5V10AP
- JLCPCB Part #
- C6127850
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 100mVp-p 10A 18V~36V 350kHz 50W 5V 8000uF 90% Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.8560
200+
$33.0604
500+
$31.9557
1000+
$31.4105