
* Images are for reference only
MAX4295ESE+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX4295ESE+
- JLCPCB Part #
- C5668594
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1-Channel 2.7V~5.5V 2Wx1@4Ω SOIC-16 Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2618
200+
$3.6954
500+
$3.5731
1000+
$3.5119
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products