
* Images are for reference only
MAX1270AENG+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX1270AENG+
- JLCPCB Part #
- C5668192
- Package
- PDIP-24
- Description
- -40℃~+85℃ 12 4.75V~5.25V 8 PDIP-24 ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$138.4649
195+
$55.2488
495+
$53.4019
1005+
$52.4905
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX1270ACNG+
Analog Devices
$101.3259

MAX1271AENG+
Analog Devices
$120.0266

MAX127AENG+
Analog Devices Inc./Maxim Integrated
$47.8709

MAX128BCNG+
Analog Devices Inc./Maxim Integrated
$28.6582

MAX1271ACNG+
Analog Devices Inc./Maxim Integrated
$33.0733

MAX127BENG+
Analog Devices Inc./Maxim Integrated
$95.2813