
* Images are for reference only
LTC6655CHMS8-3.3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6655CHMS8-3.3#TRPBF
- JLCPCB Part #
- C689446
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 3.3V 3.8V~13.2V 5mA 5ppm/℃ 7.5mA Fixed Series ±0.05% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9021
200+
$2.6710
500+
$2.5777
1000+
$2.5310