
* Images are for reference only
LTC3822EDD#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3822EDD#TRPBF
- JLCPCB Part #
- C686163
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 2.75V~4.5V 300kHz、550kHz、750kHz Buck Buck External Yes DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0288
200+
$1.1723
500+
$1.1320
1000+
$1.1111
Related Products