
* Images are for reference only
LTC3103EDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3103EDD#PBF
- JLCPCB Part #
- C684012
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 2.5V~15V 300mA 600mV~13.8V Adjustable Buck Buck Built-in Yes DFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6403
200+
$0.6352
500+
$0.6127
1000+
$0.6015