
* Images are for reference only
LTC3026EMSE-1#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3026EMSE-1#TRPBF
- JLCPCB Part #
- C683998
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃ 1 1.5A 250mV@(1.5A) 400mV~2.6V 5.5V Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable MSOP-10-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2719
200+
$1.6537
500+
$1.5957
1000+
$1.5668
Related Products