
* Images are for reference only
LTC2320CUKG-16#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2320CUKG-16#TRPBF
- JLCPCB Part #
- C680010
- Package
- QFN-52-EP(7x8)
- Description
- 0℃~+70℃ 1.5MHz 16 2LSB 3.3V~5V 8 SPI QFN-52-EP(7x8) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.2699
200+
$12.1006
500+
$11.6755
1000+
$11.4662