
* Images are for reference only
LTC2315ITS8-12#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2315ITS8-12#TRMPBF
- JLCPCB Part #
- C580533
- Package
- TSOT-23-8
- Description
- -40℃~+85℃ 0.25LSB 1 12 20ppm/℃ 3V、5V 5MHz 73dB 800nA Built-in External No SAR SPI TSOT-23-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$19.4875
10+
$18.5714
30+
$16.9855
100+
$15.6009
Related Products