
* Images are for reference only
LTC1688CS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1688CS#PBF
- JLCPCB Part #
- C580433
- Package
- SO-16
- Description
- 0 0℃~+70℃ 100Mbps 3V、5V 4 Driver SO-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$33.3728
30+
$31.7352