
* Images are for reference only
LT8355IUFDM-1#WTRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8355IUFDM-1#WTRPBF
- JLCPCB Part #
- C7458515
- Package
- QFN-28(4x5)
- Description
- -40℃~+125℃ 2 2% 5V~60V 96kHz~2.1MHz Analog、PWM DC-DC External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection QFN-28(4x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.6760
10+
$5.5506
30+
$5.4671
100+
$5.3835
Related Products