


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 10kHz~4GHz | |
| Current - Supply | 13.4mA | |
| IP3 | 10.8dBm | |
| LO Frequency Range | 10kHz~4GHz | |
| Number of Channels | 1 | |
| IF Frequency Range | 10kHz~4GHz | |
| Isolation(L-I) | 69dB | |
| Voltage - Supply | 2.7V~5.3V | |
| Gain/Loss | 2.4dB | |
| P1dB | 0.4dBm | |
| Features | Single-ended/Differential Interface Integration | |
| Noise Figure | 9.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT5560EDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 10kHz~4GHz | |
| Current - Supply | 13.4mA | |
| IP3 | 10.8dBm | |
| LO Frequency Range | 10kHz~4GHz | |
| Number of Channels | 1 | |
| IF Frequency Range | 10kHz~4GHz | |
| Isolation(L-I) | 69dB | |
| Voltage - Supply | 2.7V~5.3V | |
| Gain/Loss | 2.4dB | |
| P1dB | 0.4dBm | |
| Features | Single-ended/Differential Interface Integration | |
| Noise Figure | 9.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT5560EDD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT5560EDD#PBF datasheets or manufacturer documentation.
Datasheet: LT5560EDD#PBF Datasheet (PDF)
The LT5560EDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.