
* Images are for reference only
LT1790ACS6-5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1790ACS6-5#TRPBF
- JLCPCB Part #
- C665233
- Package
- TSOT-23-6
- Description
- 0℃~+70℃@(Ta) 10ppm/℃ 118uVrms 5.5V~18V 5V 5mA 80uA Fixed Series ±0.05% TSOT-23-6 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5143
200+
$2.1349
500+
$2.0592
1000+
$2.0222
Related Products