
* Images are for reference only
LT1761ES5-2.8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1761ES5-2.8#TRPBF
- JLCPCB Part #
- C655157
- Package
- TSOT-23-5
- Description
- -40℃~+125℃ 1 100mA 2.8V 20V 450mV@(100mA) 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8353
200+
$0.7103
500+
$0.6862
1000+
$0.6734
Related Products