
* Images are for reference only
HMC687LP4E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC687LP4E
- JLCPCB Part #
- C1526055
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+85℃ 145mA 3.3V~5.25V 8dB 8dB QFN-24-EP(4x4) RF Mixers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2365
200+
$7.0583
500+
$6.8103
1000+
$6.6880
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products