
* Images are for reference only
HMC373LP3ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC373LP3ETR
- JLCPCB Part #
- C661901
- Package
- LFCSP-16(3x3)
- Description
- 14dB 1dB 5V 700MHz~1GHz 90mA Low-power mode LFCSP-16(3x3) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$30.8154