
* Images are for reference only
DAC8420EQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8420EQ
- JLCPCB Part #
- C7458258
- Package
- DIP-16
- Description
- -40℃~+85℃ 0.25LSB、0.5LSB 12 4 5V SPI Voltage Buffer DIP-16 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.3169
200+
$28.0576
500+
$27.1204
1000+
$26.6567