
* Images are for reference only
DAC8222FP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8222FP
- JLCPCB Part #
- C7458255
- Package
- PDIP-24
- Description
- -40℃~+85℃ 0.5LSB 12 1us 2 5V~15V Current-Non-buffered Parallel PDIP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.2276
195+
$29.6175
495+
$28.6280
1005+
$28.1396
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products