
* Images are for reference only
ADM7155ARDZ-02-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7155ARDZ-02-R7
- JLCPCB Part #
- C658458
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 1.2V~2.4V 210mV@(600mA) 5.5V 600mA 7mA 94dB@(1kHz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9379
200+
$1.9111
500+
$1.8451
1000+
$1.8113
Related Products