
* Images are for reference only
ADG793ABCPZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG793ABCPZ-REEL
- JLCPCB Part #
- C20423280
- Package
- LFCSP-24
- Description
- -40℃~+85℃ 181ns 185ns 195MHz 2.6Ω 2.7V~3.3V、4.5V~5.5V 3 37pF 3:1 Bidirectional analog channel、Control interface integration LFCSP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8936
200+
$2.3527
500+
$2.2739
1000+
$2.2353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products