
* Images are for reference only
ADA4895-2ARMZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4895-2ARMZ-RL
- JLCPCB Part #
- C654300
- Package
- MSOP-10
- Description
- -40℃~+125℃ 1.5GHz 116mA 11uA 2 943V/us MSOP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6623
200+
$2.5784
500+
$2.4883
1000+
$2.4433
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products